734120231


image shown is a representation only
Description:
RF Cable MCRF TO MCRF 50 Ohm CL=110MM
Supplier:
MOLEX
Matchcode:
734120231
Rutronik No.:
CONIO2424
Unit Pack:
1000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 734...
- Family
- COAX RF
- Brand
- MCRF/MCRF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.