705550039


image shown is a representation only
Description:
05P HEADER 2,54MM RIGHTANGLE AU
Supplier:
MOLEX
Matchcode:
705550039
Rutronik No.:
CONN8444
Unit Pack:
1280
MOQ:
1280
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 705...
- Oper.temp.min.
- -40 °C
- IP Code
- IP50
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- SL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.