643231029

Topseller

Description:
FEMALE TERMINAL WIRE SIZE 0,50
Supplier:
MOLEX
Matchcode:
643231029
Rutronik No.:
CONN16936
Unit Pack:
5500
MOQ:
5500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 12.0 A
- Voltage rating
- 14 V
- Series
- 64323
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- 20 TO 18
- Feature funct.
- 0,5-1,0mm²
- Family
- CRIMP CONT
- Brand
- CMC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.