548190519


image shown is a representation only
Description:
mini_USB OTG Type-B R/A THT
Supplier:
MOLEX
Matchcode:
548190519
Rutronik No.:
CONN15063
Unit Pack:
150
MOQ:
150
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 30 V
- Series
- 548...
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- USB
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.