52266-0311
Description:
03 CONNECTORS 3P RCPT HSG 2.50M
Supplier:
MOLEX
Matchcode:
522660311
Rutronik No.:
CONN13271
Unit Pack:
900
MOQ:
7200
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 00 V
- Series
- 522...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- HSG
- Brand
- Mizu-P25
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.