5040500791
image shown is a representation only
Description:
07P PICO LOCK 1,50MM SMT H=2,00
Supplier:
MOLEX
Matchcode:
5040500791
Rutronik No.:
COREC32557
Unit Pack:
2700
MOQ:
2700
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact pitch
- 1.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 150 V
- Series
- 504...
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Family
- WTB
- Brand
- Pico-Lock
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.