5025780400
image shown is a representation only
Description:
04P CLIKMATE 1 ROW POS LOCK
Supplier:
MOLEX
Matchcode:
5025780400
Rutronik No.:
COREC41140
Unit Pack:
1000
MOQ:
48000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 1.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 2.00 A
- Voltage rating
- 100 V
- Series
- 502...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- CLIK-Mate
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.