479502011
image shown is a representation only
Description:
PCB Antenna 2,4/5 GHz 20cm U.FL
Supplier:
MOLEX
Matchcode:
47950-2011
Rutronik No.:
WIREAC1784
Unit Pack:
1
MOQ:
960
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC1.13
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Gain
- 2.6 dB
- Size
- 35.9 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.