470184000


image shown is a representation only
Description:
22P SERIAL ATA RECEPTACLE SMT
Supplier:
MOLEX
Matchcode:
470184000
Rutronik No.:
CONIO2107
Unit Pack:
350
MOQ:
350
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 22
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 15 V
- Series
- 470...
- Family
- CONNECTOR
- Brand
- Serial ATA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
1.27mm Pitch Serial ATA Host Receptacle, Mating Height 5.15mm, Gold (Au) Flash, Surface Mount, Light Tin Solder Area, Right-Angle, Top Mount Type, 22 Circuits, Lead-Free
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.