462071108


image shown is a representation only
Description:
08P Mini-Fit RTC 4.20MM GLOW-WIRE
Supplier:
MOLEX
Matchcode:
462071108
Rutronik No.:
CONN15325
Unit Pack:
1020
MOQ:
12240
Packaging:
TRAY
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 4.20 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- BRASS
- Orientation
- STRAIGHT
- Current rating
- 13.0 A
- Voltage rating
- 600 V
- Series
- 46207
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- Mini-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.