436400301
Topseller
image shown is a representation only
Description:
03P MICRO-FIT RECEPTACLE 1 ROW
Supplier:
MOLEX
Matchcode:
436400301
Rutronik No.:
CONN14982
Unit Pack:
7500
MOQ:
7500
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 3.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 43640
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- Pin Header
- Brand
- Micro-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Singapore
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.