391001802


Description:
8.00mm Pitch Beau Eurostyle
Supplier:
MOLEX
Matchcode:
391001802
Rutronik No.:
CONN17132
Unit Pack:
250
MOQ:
4250
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 8.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SCREW
- Contact plating
- N/A
- Orientation
- N/A
- Current rating
- 20.0 A
- Voltage rating
- 600 V
- Series
- 39100
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.