353631260
image shown is a representation only
Description:
12P SHERLOCK WTB HEADER W/LOCK
Supplier:
MOLEX
Matchcode:
353631260
Rutronik No.:
CONN2447
Unit Pack:
924
MOQ:
924
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 125 V
- Series
- 353...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Brand
- Sherlock
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 12 Circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.