26614020


image shown is a representation only
Description:
02P KK SOLID HEADER W FRIC LOCK
Supplier:
MOLEX
Matchcode:
26614020
Rutronik No.:
CONN7929
Unit Pack:
1350
MOQ:
8100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 7.00 A
- Voltage rating
- 250 V
- Series
- 266...
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.