245135-0420


Description:
04P Mini-Fit-Mini-Fit (OTS) DR L=2000mm
Supplier:
MOLEX
Matchcode:
2451350420
Rutronik No.:
CABLE3924
Unit Pack:
1
MOQ:
170
Packaging:
BULK
- Family
- FFC/FPC
- Termin.port A
- Mini-Fit
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.