22057028


image shown is a representation only
Description:
02P KK PIN HEADER W LOCK 90°
Supplier:
MOLEX
Matchcode:
22057028
Rutronik No.:
COREC13067
Unit Pack:
2850
MOQ:
2850
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 02
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 500 V
- Series
- 07395
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- 00 °C
- Family
- WTB
- Brand
- KK 254
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.