2149212121


Description:
Pre-Crimped Lead PicoBlade FTP (Au) 75mm
Supplier:
MOLEX
Matchcode:
2149212121
Rutronik No.:
CABLE4069
Unit Pack:
2500
MOQ:
2500
Packaging:
BAG
- Family
- _OTHER
- Termin.port A
- Pre-Crimpe
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- India
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.