2149201223


image shown is a representation only
Description:
Pre-Crimped Lead PicoBlade-Fem-to-PicoBl
Supplier:
MOLEX
Matchcode:
2149201223
Rutronik No.:
CABLE3714
Unit Pack:
3000
MOQ:
6000
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- CABLE ASS.
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.