208658-8121


image shown is a representation only
Description:
19P HDMI v2.1 Receptacle 90° w/ Flanges
Supplier:
MOLEX
Matchcode:
2086588121
Rutronik No.:
CONN15873
Unit Pack:
1
MOQ:
905
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 19
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.50 A
- Voltage rating
- 40 V
- Series
- 208658
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 85 °C
- Family
- HDMI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.