2081420001
image shown is a representation only
Description:
ISM 868/915MHz Ceramic Antenna
Supplier:
MOLEX
Matchcode:
2081420001
Rutronik No.:
WIREAC2538
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- ISM
- Frequency
- 868-915 M Hz
- Impedance
- 50 Ohm
- Size
- 9 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.