2042860001


image shown is a representation only
Description:
Ceramic GPS/BeiDou/GLONASS Ant.
Supplier:
MOLEX
Matchcode:
2042860001
Rutronik No.:
WIREAC2921
Unit Pack:
1
MOQ:
1200
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 1556-1607M Hz
- Gain
- 5,2 dB
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.