2042811250


image shown is a representation only
Description:
2.4-5GHz WiFi6E Ant.
Supplier:
MOLEX
Matchcode:
204281-1250
Rutronik No.:
WIREAC2978
Unit Pack:
1
MOQ:
1200
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Adhesive
- Standard
- WiFi
- Frequency
- 2441-5415G Hz
- Connector (1)
- MHF4L
- Cable type
- MC1.13
- Cable length
- 250 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.