2005020271


Description:
stAK50h Right-Angle Hybrid Header
Supplier:
MOLEX
Matchcode:
2005020271
Rutronik No.:
CONN16844
Unit Pack:
1
MOQ:
440
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 27
- Contact pitch
- 2.00 mm
- Number of rows
- 05
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 5.00 A
- Voltage rating
- 14 V
- Series
- 200502
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.