196060002
image shown is a representation only
Description:
16B HV Cover W/Gkt 1Lev
Supplier:
MOLEX
Matchcode:
196060002
Rutronik No.:
CONN11474
Unit Pack:
500
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 196
- Oper.temp.min.
- -70 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- .Yellow
- Family
- WTB
- Brand
- InsulKrimp
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.