192760004


image shown is a representation only
Description:
QUIXON QUICK DISCONNECT 14-16
Supplier:
MOLEX
Matchcode:
192760004
Rutronik No.:
COREC41439
Unit Pack:
2500
MOQ:
15000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 600 V
- Series
- 192
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- AWG
- 16 TO 14
- Feature funct.
- QUIXON
- Family
- WTB
- Brand
- Quixon
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.