1731110771
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
FCT PLASTIC BACKSHELL F.D-SUB CON.
Supplier:
MOLEX
Matchcode:
1731110771
Rutronik No.:
CONN14240
Unit Pack:
100
MOQ:
1000
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 173...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 140 °C
- Feature funct.
- Screw Lock
- Family
- DSUB ACC
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.