1727040187
image shown is a representation only
Description:
FCT HIGH POWER CONTACT MALE
Supplier:
MOLEX
Matchcode:
1727040187
Rutronik No.:
CONN10829
Unit Pack:
100
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 40.0 A
- Voltage rating
- 00 V
- Series
- 172...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 155 °C
- AWG
- 12 TO 08
- Family
- CONTACT
- Brand
- FCT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.