1722861108
image shown is a representation only
Description:
08P Ultra-Fit MALE Header TIN
Supplier:
MOLEX
Matchcode:
1722861108
Rutronik No.:
CONN6551
Unit Pack:
700
MOQ:
25200
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 14.0 A
- Voltage rating
- 400 V
- Series
- 172...
- Family
- WTB
- Brand
- Ultra-Fit
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.