1700010110
image shown is a representation only
Description:
10P Mega-Fit MALE GLOWWIRE 2 ROW
Supplier:
MOLEX
Matchcode:
1700010110
Rutronik No.:
CONN12538
Unit Pack:
60
MOQ:
480
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 5.70 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 23.0 A
- Voltage rating
- 600 V
- Series
- 170
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 120 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.