152670289


image shown is a representation only
Description:
FFC-Cable 14P pitch=1.00mm L=030mm
Supplier:
MOLEX
Matchcode:
152670289
Rutronik No.:
CABLE3547
Unit Pack:
1000
MOQ:
12000
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- FFC/FPC
- Brand
- Premoflex
- Contact pitch
- 1.00 mm
- No.of wires
- 14
- Cable length
- 030 mm
- Current rating
- 1.20 A
- Voltage rating
- 60 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.