150320221


image shown is a representation only
Description:
FFC-Cab. pitch=0.30mm 21P L=051mm Type A
Supplier:
MOLEX
Matchcode:
150320221
Rutronik No.:
CABLE4182
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- FFC/FPC
- Contact pitch
- 0.50 mm
- No.of wires
- 50
- Current rating
- N/A A
- Voltage rating
- N/A V
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.