1462362151


image shown is a representation only
Description:
Rectangular NFC Antenna 146236
Supplier:
MOLEX
Matchcode:
1462362151
Rutronik No.:
WIREAC2565
Unit Pack:
800
MOQ:
25000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- RFID
- Standard
- RFID
- Frequency
- 13,56 M Hz
- Cable type
- Twisted
- Cable length
- 102 mm
- Impedance
- 50 Ohm
- Size
- 15 mm
- Packaging
- BOX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.