1210230465
image shown is a representation only
Description:
VST C193 CONNECTOR
Supplier:
MOLEX
Matchcode:
1210230465
Rutronik No.:
COREC26582
Unit Pack:
1
MOQ:
300
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 121...
- Oper.temp.min.
- -40 °C
- IP Code
- IP65/68
- Oper.temp.max.
- 90 °C
- Feature funct.
- Valve
- Family
- WTB
- Brand
- mPm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.