1200868487


image shown is a representation only
Description:
04P Nano-Ch. (M8x1) A-Coded Fem. STR 1m
Supplier:
MOLEX
Matchcode:
1200868487
Rutronik No.:
CABLE3151
Unit Pack:
24
MOQ:
24
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- M8 OR M12
- Brand
- Nano-Brad
- Termin.port A
- M8
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 04
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.