1200845096


image shown is a representation only
Description:
Ultra-Lo. 08P (M12x1) Male Axial L=0.30m
Supplier:
MOLEX
Matchcode:
1200845096
Rutronik No.:
CABLE2360
Unit Pack:
24
MOQ:
24
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- M8 OR M12
- Brand
- Ultra-Brad
- Termin.port A
- M12
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- No.of wires
- 08
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.