1200845013
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![MOLEX 1200845013](https://www.rutronik24.com/pim/supplier/molex/medium/molex-1200845013.jpg)
image shown is a representation only
Description:
12P M12 RECEPTACLE FEMALE 0,30M
Supplier:
MOLEX
Matchcode:
1200845013
Rutronik No.:
CONN5147
Unit Pack:
1
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- BRASS
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- 120...
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 90 °C
- AWG
- AWG26
- IP Code
- IP69K
- Feature funct.
- M12
- Family
- M8 or M12
- Brand
- Brad
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.