1200700396


Description:
08P Micro-Lock (M12x1) Fem. STR MR PVC
Supplier:
MOLEX
Matchcode:
1200700396
Rutronik No.:
CABLE3558
Unit Pack:
20
MOQ:
20
Packaging:
BULK
- Family
- M8 OR M12
- Brand
- Micro-Brad
- Termin.port A
- M12
- Cable length
- IP69K 2 m
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 90 °C
- No.of wires
- 05
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.