1200656020


Description:
08P Micro-Ch. (M12x1) Fem. L=10m
Supplier:
MOLEX
Matchcode:
1200656020
Rutronik No.:
CABLE3738
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- M8 OR M12
- Brand
- Micro-Brad
- Termin.port A
- M12
- Termin.port B
- Pigtail
- Cable length
- 10,000 mm
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 105 °C
- No.of wires
- 08
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.