08-56-0120


Description:
KK CRIMP TERMINALS AWG 22-30
Supplier:
MOLEX
Matchcode:
8560120
Rutronik No.:
CONN13803
Unit Pack:
7000
MOQ:
7000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 08-
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONTACT
- Brand
- KK 254
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.