03062042
![MOLEX MOLEX](https://www.rutronik24.com/images/logos/molex_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
04P POWER CON PLUG FREE HANGING
Supplier:
MOLEX
Matchcode:
3062042
Rutronik No.:
CONN12221
Unit Pack:
600
MOQ:
600
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 1.57 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 5.00 A
- Voltage rating
- 00 V
- Series
- 030
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Singapore
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.