ME16WS02


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- a/b/g/n
- Frequency
- 2,4 GHz
- Tx/Rx
- 270/42
- Sensitivity
- -99 -dBm
- Transmit power
- 19 dBm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 5 weeks
ME16WS02 based on BK7238
Cost-effective Wi-Fi 4+BLE 5.2 Module
The ME16WS02 is a multifunctional, cost-effective wireless WiFi4 + BLE5.2 combination module based on BK7238 SoC. 32-bit MCU, running at 160 MHz, in addition, it also has 228 KB+2MB SiP Flash large program space 288KB RAM, integrated 2.4 GH transceiver, LNA and other powerful supporting resources to provide a perfect solution for 2.4G WiFi/BLE data connection and one-click network configuration. The actual high interference condition test distance can reach 100M.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.