416060180
Description:
sub dev kit MS50SFB Series
Supplier:
MINEW
Matchcode:
MS50EXB V0.2
Rutronik No.:
RFMCU1545
Unit Pack:
1
MOQ:
25
Packaging:
INDIVIDUAL
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Oper.temp.max
- 60 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- Supplier Lead time
- 3 weeks
We recommend to use MINEW Sub Dev Kit MS50EXB V0.2 together with RFMCU1542 (Mother Kit) for development of MS50 SFB series.
For developing different type of Module from MS50 SFB series, please also order Module sample accordingly and sold it manually on Sub Kit.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.