UM-760C


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7.0 inch
- Brightness
- 250 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 75757075 u/d/l/r
- Colours
- 16.7M
- Width
- 90 mm
- Height
- 153.6 mm
- Depth
- 25.4 mm
- Interface
- USB
- Contrast
- 700:1
- Backlight Sys.
- LED
- Operating temp.
- -20 - +60 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 2 weeks
The world’s first 7” capacitive touchscreen USB display just got more user-friendly and fun to use. The Mimo UM-760C is designed by hard workers for hard workers, meaning you get the fastest, most brilliant, and streamlined display system possible in 7 inches of screen real estate. Do you need a reliable monitor for video-conferencing on the go? Or, perhaps you have a tight workspace and need a high-resolution, smaller display to remain productive with limited room? The Mimo UM-760C 7” touchscreen display is the perfect workspace companion for this and infinitely many other applications. Whether you need a powerful monitor for commercial, industrial, or personal use, we’ve got you covered with this fantastic 7” touchscreen display. Included is a high-resolution 1024x600 WSVGA LCD display with a wide viewing angle and 700:1 contrast ratio for unbeatable clarity. With built-in DisplayLink technology, it converts power, touch functionality, and video streaming over a single USB connection, helping to reduce clutter and maximize convenience to you, the user.
Are you looking for an intuitive and easy-to-use display for simple multitasking, using social media, and staying in touch with friends, family, and work colleagues? We’ve got you covered with this system without a shadow of a doubt. Or, are you looking for a way to enhance your customer interactions with employees in a retail-based environment? Turn on the Mimo UM-760C for touch-based inputs and streamlined workplace operations to improve product flow, customer service, and efficiency. It’s important to have a display that is built to last for years, handle complicated tasks, and enhance the user experience, which is why we’ve created this 7-inch portable USB-supportive monitor to make every process simple yet intuitive.
This 7” touchscreen display is perfect for people on the go, graphic designers, laptop users, netbook users, and any application where a mini secondary touch display is of use. It is designed to be incredibly light, easy to operate and seamless to integrate with any kind of working environment you need it for. We’ve tested the UM-760C to be highly resilient and durable right down to the screws and integrated stand. It will last for years to come under regular use, and the reduced heft of the system owing to its streamlined design will allow it to integrate with any environments perfectly it is used in the future.
The Mimo UM-760C also is designed for complete compatibility with popular operating systems such as Windows 10, Linux, and Mac OS right out of the box, and easy-to-install drivers are readily available to enable touch functionality on Mac OS in particular. With its clean, minimalistic design, powerful features, and user-friendliness, the Mimo UM-760C is designed to make work, life, and play easier for literally every person in every application.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.