UM-1080-OF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10.1 inch
- Brightness
- 350 cd/m²
- Resolution
- 1280x800 pixel
- Viewing angle
- 85858585 u/d/l/r
- Colours
- 16.7M
- Width
- 149.1 mm
- Height
- 229.5 mm
- Depth
- 11.8 mm
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- 0 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- United States
- Supplier Lead time
- 2 weeks
Formerly known as (M101IPS-OF)
For the widest possible viewing angle and a beautifully crisp display rivalling those of more expensive competitor models, look no further than the Mimo UM-1080-OF small LCD monitor. This sleek, lightweight (only 2 pounds!) and affordable 10.1-inch USB LCD display is designed for maximum performance and minimal expense to our valued customers. It has been specially engineered to be easily installed in pre-existing enclosures and tight spaces, which is made possible by its slim and streamlined form. Additionally, it is produced in an open-framed, durable, rugged and thoroughly molded metal enclosure to protect it without being intrusive to existing working environments. This means that any replacements can be carried out without any external housing changes. Additionally, it supports rear 4-point mounting right out of the box. Regardless of whether you seek a powerful and intuitive device for hospitality, corporate, or entertainment purposes, you can’t do wrong with one that respects the environment around it.
Our high-performance UM-1080-OF small LCD monitors make use of meticulously optimized DisplayLink single cable USB-based power systems, meaning that a single cable can literally power the entire device as a means of reducing clutter and port wastage. The screen is designed for supporting portrait or landscape orientations to suit your needs as a user. The biggest allure of the UM-1080-OF USB LCD display, however, is its incredible 180-degree viewing angle — the widest in our line of displays.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.