UM-1080H-NB
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10,1 inch
- Brightness
- 350 cd/m²
- Resolution
- 1280x800 pixel
- Colours
- 16.7M
- Width
- 212 mm
- Height
- 264,2 mm
- Depth
- 147,5 mm
- Interface
- HDMI
- Contrast
- 800:1
- Backlight Sys.
- LED
- Operating temp.
- -10 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- Supplier Lead time
- 3 weeks
The Mimo Vue UM-1080H LCD display monitor with HDMI input is designed to take one of our most popular products and revolutionize it even further, pushing the envelope with even greater efficiency, reliability and compatibility with a vast range of suitable operating environments including everything from hospitals to POS systems and industrial uses. Sleek and stylish, it is built with a zero-bezel design as well as a nearly 180-degree viewing angle 1280 x 800 resolution LCD display. It also readily supports VESA 75 mounting as well as easy installation in almost any environment. This LED display monitor with HDMI is primarily engineered for commercial and corporate user operations, offering a powerhouse system in a sleek profile that minimizes clutter and enhances the user experience.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.