UM-1000


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10.1 inch
- Brightness
- 200 cd/m²
- Resolution
- 1024x600 pixel
- Viewing angle
- 45451515 u/d/l/r
- Colours
- 16.7M
- Width
- 212 mm
- Height
- 264.2 mm
- Depth
- 147.5 mm
- Interface
- USB
- Contrast
- 300:1
- Backlight Sys.
- LED
- Operating temp.
- 0 - +50 °C
- Display Type
- TFT
- TFT with Touch.
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85285210000
- Country
- United States
- Supplier Lead time
- 2 weeks
Mimo’s latest and greatest 10.1-inch device lives up to its namesake, and many customers couldn’t be more excited to get acquainted with our newest creation. The Mimo Magic Monster resistive touch display is a supercharged variant of the popular Magic Touch line of devices we have on offer. It comes complete with all of the innovative features that our customers have been known to appreciate, including a gorgeous and crisp 1024x600 resolution resistive touchscreen monitor that can be detached from its accompanied USB 2.0-ported docking base. It also supports VESA 75 mounting and is designed for maximum efficiency with minimal hassle, enhanced by the fact that AC power is supported but entirely optional.
- Resistive touchscreen
- 1024x600 resolution
- 10.1" screen
- Sturdy, adjustable dock/base
- Screen can also be removed and used independently, as a tethered tablet or mounted (VESA 75) screen
- Comes with USB cord
The Mimo Magic Monster resistive touchscreen display monitor is designed for full compatibility with Windows 7, 8, 8.1 and 10, as well as Linux and Mac OS X (Intel systems only for touch support, requiring this driver). Display-only mode with Windows 2000/XP/Vista is also readily supported, but please note that third-party drivers are required for Windows XP touch support. Click here for info on Raspberry Pi support.
USB Extender
Looking to add more distance between yourself and your devices? Try our highly efficient USB Extender. Built around a power over twisted pair-based architecture, it allows you to reduce the number of wires in your working area and negate clutter. Short-distance AC power tethering is a thing of the past with this magical device.
Raspberry Pi Support
Please visit this page for the 10" Monitors: https://www.mimomonitors.com/pages/instructions-for-using-the-mimo-magic-monster-with-the-raspberry-pi
Mac OS X Touchscreen Support
This driver is required for using the Mimo Magic Monster with a Macintosh computer (Intel-based only) to support touchscreen functions. Look on the left under the Magic Monster and Touch 2 section.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.