MY-FVWM-10
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 100 mm
- Height
- 100 mm
- Width
- 100 mm
- Weight
- 0.5 KG
- Oper.temp.
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Created custom for the Mimo Myst Family, this wall mount provides a stylish and sleek way to maximize any conference room space while optimizing productivity. This wall mount seamlessly fits each of the displays in the Mimo Myst Family: The Mimo Myst Link, Mimo Myst Capture, and Mimo Myst for Android™, and provides the flexibility of mounting with a few different use cases depending on the size, scale, or conference room need.
This wall mount provides an ideal and streamlined way to add a display outside of each
conference room or huddle room for convenient conference room booking, or displaying which rooms are free vs. in-use. For huddle rooms or rooms with a very small conference room table (or no table at all), this mount can act as an ideal way to contain the conference room controller for an optimal conferencing experience despite a compact room size.
Unit weight: 1.28 lbs, Unit Dimensions: 11" x 9" x 2 ½", Master Carton Weight: 29.65 lbs, Master Carton Dimensions: 25" x 21" x 13", Quantity per Master Carton: 20 units
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.