MST-23016


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 23 Inch
- Aspect ratio
- N/A
- Backlight
- LED
- Viewing angles
- 85858585 °
- Technology
- LCD/TFT
- Contrast
- 1000:1
- Reaction time
- N/A ms
- Fanless
- YES
- 24/7 certified
- -10 - +50
- Length
- 587,1 mm
- Height
- 62,1 mm
- Width
- 16,5 mm
- Weight
- 4 KG
- Open frame
- NO
- Powerconsumpt.
- 20 watt
- Processor
- Cortex A35
- Operating sys.
- Android 6
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Shelf Edge stretched monitor screens can improve the effectiveness and ease of marketing by providing interchangeable information, such as advertising specials, product and price match info, and complementary products, right where the product sits on the shelf. In addition, you can increase in store efficiency and enhance the shopping experience by informing customers of stock outages and informed replenishment dates and also update pricing and discount information instantaneously for promotions or time-limited specials.
Our premium Shelf Edge stretched monitor screen provides flexibility and durability, for seamless installation and ease-of-use. With the ability to connect displays throughout a space, users are able to synchronize displays to control as one unit or animate independently, allowing for personalized and customized use contingent upon the goals and needs of the unique environment. In addition, this commercial-grade display, designed for 24/7 use is sure to withstand the test of time even with harsh, consistent use.
This Shelf Edge stretched monitor screen with Android Player allows content to be stored locally on the device, cutting out the need for a media player or extra wires and cables, making for a clean, sleek, and visually pleasing display without the fuss. In addition, content can be easily updated utilizing WiFi, and the display is compatible with any Android-based CMS solution for flexibility and ease-of-use. For those looking for a larger video wall, or a larger shelf edge display, the Android can drive a second display, and create a 46” wide display ideal for a 48” wide shelf, or a second 23” side-by-side.
Designed from the ground up for superior function at a high value and 700 nits, this display is incredibly bright and able to standup to almost any need. Ideal for retail environments to effectively communicate with the customer and to showcase advertising specials, pricing, and more, these Shelf Edge Displays are ideal for flexibility, durability, and ultimate quality.
Wi-Fi/Bluetooth enables you to network using Wi-Fi. This feature is
installed inside the display for embedded wireless Bluetooth
functionality. It supports 802-11/b/g/n protocols.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.