MOT-21580H


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 21.5 Inch
- Aspect ratio
- 16:9
- Backlight
- LED
- Viewing angles
- 85858585 °
- Technology
- LCD/TFT
- Contrast
- 1000:1
- Reaction time
- N/A ms
- Fanless
- YES
- 24/7 certified
- -6 - +50
- Length
- 543 mm
- Height
- 336 mm
- Width
- 55 mm
- Weight
- 3 KG
- Open frame
- YES
- Powerconsumpt.
- 60 watt
- Processor
- RK3288
- Operating sys.
- Android 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84713000000
- Country
- United States
- Supplier Lead time
- 2 weeks
Mimo Monitors is proud to introduce the first in a line of small format displays designed for optimum outdoor performance. Durable, reliable, and beautifully vibrant, this small format outdoor display is available with or without an Android player and works at an extended temperature range, from -20F to 140 degrees Fahrenheit, making it ideal year round, no matter the temperature. To protect from the elements ranging from water, moisture, sand, dust and insects this commercial display is IP65 rated, allowing for hard use in nearly every weather condition. With 1500 nits of light, this display offers stunning, clear, crisp, and easy to see visuals both in sunlight and ambient lighting. For added impact the light sensor adjusts the display’s brightness during cloudy days and at nighttime to optimize power consumption and ensure an ideal viewing experience. The Mimo Outdoor High Bright Displays are the perfect digital signage for amusement parks, sports arenas, quick service restaurant order, outdoor kiosks, gas stations, and many more commercial applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.