MCT-70HPQ
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 7,0 Inch
- Resolution
- 1024x600 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 400 cd/m²
- Viewing angles
- 75757075 °
- Technology
- LCD/TFT
- Contrast
- 700:1
- Reaction time
- N/A ms
- Oper.temp.
- -10 - +50 °C
- Fanless
- YES
- 24/7 certified
- YES
- Length
- 188 mm
- Height
- 120 mm
- Width
- 23 mm
- Weight
- 1,5 KG
- Open frame
- NO
- Powerconsumpt.
- 7,5 watt
- Processor
- RK3288
- Operating sys.
- And. 8.1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- United States
- Supplier Lead time
- 10 weeks
The Adapt-IQ by Mimo is not a conventional consumer tablet. It is an advanced 7” Android digital signage tablet thoughtfully engineered for 24/7 commercial and retail use. Our tablet is the best Android solution for demanding applications, including retail, hospitality, healthcare, and education. The rugged hardware is designed and tested for 24/7 use and includes added features such as VESA mounting, SD card protection system, tempered glass multi-touch panel, a robust case, stereo audio out Bluetooth. The Adapt-IQ is a versatile device with wireless Ethernet connectivity or the option of secure power over Ethernet (PoE). For fixed applications where battery power is not required and a rugged, mountable Android tablet is desired, the Adapt-IQ is the ideal device.
This state-of-the-art 7” Android digital signage tablet is designed to augment the customer experience and provide the most cost-effective digital solutions for retail POS/POP, commercial, hospitality, and industrial applications. The Adapt-IQ is well-suited for kiosks, end-cap displays, or as a customer-facing display in a modern retail POS/POP environment.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.